
SCREW1224-100 | |
|---|---|
DigiKey Part Number | 164-SCREW1224-100-ND |
Manufacturer | |
Manufacturer Product Number | SCREW1224-100 |
Description | MACH SCREW OVAL PHIL #12-24 25PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #12-24 Oval Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Phillips | |
Features | Pilot Point, Washer Included | |
Thread Size | #12-24 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 710,92000 Kč | 1 710,92 Kč |
| 5 | 1 494,21800 Kč | 7 471,09 Kč |
| 10 | 1 418,03700 Kč | 14 180,37 Kč |
| 25 | 1 330,15600 Kč | 33 253,90 Kč |
| 50 | 1 272,09240 Kč | 63 604,62 Kč |
| 100 | 1 220,34500 Kč | 122 034,50 Kč |
| Unit Price without VAT: | 1 710,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 070,21320 Kč |



