
CAGNUT1224-100 | |
|---|---|
DigiKey Part Number | 164-CAGNUT1224-100-ND |
Manufacturer | |
Manufacturer Product Number | CAGNUT1224-100 |
Description | NUT CAGE #12-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #12-24 Cage Nut |
Datasheet | Datasheet |
Category | Type Cage |
Manufacturer Hammond Manufacturing | Thread Size #12-24 |
Packaging Bulk | Plating Zinc |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 699,31000 Kč | 1 699,31 Kč |
| 5 | 1 484,07800 Kč | 7 420,39 Kč |
| 10 | 1 408,41400 Kč | 14 084,14 Kč |
| 25 | 1 321,12920 Kč | 33 028,23 Kč |
| 50 | 1 263,45960 Kč | 63 172,98 Kč |
| 100 | 1 212,06330 Kč | 121 206,33 Kč |
| Unit Price without VAT: | 1 699,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 056,16510 Kč |



