
RP1385C | |
|---|---|
DigiKey Part Number | HM5807-ND |
Manufacturer | |
Manufacturer Product Number | RP1385C |
Description | BOX ABS GRAY/CLR 7.35"L X 5.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 7.350" L x 5.787" W (186.69mm x 146.99mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1385C Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bag | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.350" L x 5.787" W (186.69mm x 146.99mm) | Shipping Info Shipped from DigiKey |
Height 4.331" (110.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 42.4in² (274cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| 5 | 486,27200 Kč | 2 431,36 Kč |
| 10 | 451,91900 Kč | 4 519,19 Kč |
| 25 | 410,46040 Kč | 10 261,51 Kč |
| 50 | 381,80240 Kč | 19 090,12 Kč |
| 100 | 355,58850 Kč | 35 558,85 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |











