



TPP 15-103-D | |
|---|---|
DigiKey Part Number | 1951-2888-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-103-D |
Description | AC/DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-103-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,14000 Kč | 937,14 Kč |
| 5 | 908,79400 Kč | 4 543,97 Kč |
| 10 | 880,44600 Kč | 8 804,46 Kč |
| 25 | 852,09880 Kč | 21 302,47 Kč |
| 50 | 823,54160 Kč | 41 177,08 Kč |
| 100 | 795,19640 Kč | 79 519,64 Kč |
| 250 | 781,12644 Kč | 195 281,61 Kč |
| Unit Price without VAT: | 937,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,93940 Kč |











