



1554Y2GYSL | |
|---|---|
DigiKey Part Number | 164-1554Y2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554Y2GYSL |
Description | BOX PC GRY /SM 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included, Hand Held 11.810" L x 9.450" W (299.97mm x 240.03mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554Y2GYSL Models |
Category | Area (L x W) 112in² (720cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Gray, Smoke Cover/Door |
Part Status Active | Thickness 0.160" (4.06mm) |
Container Type Box | Ratings |
Size / Dimension 11.810" L x 9.450" W (299.97mm x 240.03mm) | Material Flammability Rating UL94 5VA |
Height 3.740" (95.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 606,92000 Kč | 1 606,92 Kč |
| 5 | 1 355,94200 Kč | 6 779,71 Kč |
| 10 | 1 261,09000 Kč | 12 610,90 Kč |
| 25 | 1 146,38520 Kč | 28 659,63 Kč |
| 50 | 1 139,34440 Kč | 56 967,22 Kč |
| Unit Price without VAT: | 1 606,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 944,37320 Kč |






