
RP1095BF | |
|---|---|
DigiKey Part Number | 164-RP1095BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1095BF |
Description | BOX ABS GRAY 5.2"L X 3.01"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.200" L x 3.010" W (132.08mm x 76.45mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1095BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.200" L x 3.010" W (132.08mm x 76.45mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 15.6in² (101cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 5 | 272,38600 Kč | 1 361,93 Kč |
| 10 | 253,04700 Kč | 2 530,47 Kč |
| 25 | 229,70120 Kč | 5 742,53 Kč |
| 50 | 213,58320 Kč | 10 679,16 Kč |
| 100 | 198,66630 Kč | 19 866,63 Kč |
| 250 | 184,11048 Kč | 46 027,62 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |



