
RP1085BF | |
|---|---|
DigiKey Part Number | 164-RP1085BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1085BF |
Description | BOX ABS GRAY 5.13"L X 3.01"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.130" L x 3.010" W (130.30mm x 76.45mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1085BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.130" L x 3.010" W (130.30mm x 76.45mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.110" (2.79mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 5 | 251,64000 Kč | 1 258,20 Kč |
| 10 | 233,75000 Kč | 2 337,50 Kč |
| 25 | 212,17200 Kč | 5 304,30 Kč |
| 50 | 197,26780 Kč | 9 863,39 Kč |
| 100 | 183,48260 Kč | 18 348,26 Kč |
| 250 | 168,25276 Kč | 42 063,19 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |





