Box ABS Gray Cover Included 4.720" L x 2.030" W (119.89mm x 51.56mm) X 1.570" (39.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1035BF

DigiKey Part Number
164-RP1035BF-ND
Manufacturer
Manufacturer Product Number
RP1035BF
Description
BOX ABS GRAY 4.72"L X 2.03"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.720" L x 2.030" W (119.89mm x 51.56mm) X 1.570" (39.88mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1035BF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.720" L x 2.030" W (119.89mm x 51.56mm)
Height
1.570" (39.88mm)
Area (L x W)
9.58in² (61.8cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1248,62000 Kč248,62 Kč
5209,05600 Kč1 045,28 Kč
10194,14800 Kč1 941,48 Kč
25176,19000 Kč4 404,75 Kč
50163,79280 Kč8 189,64 Kč
100152,33000 Kč15 233,00 Kč
250138,46668 Kč34 616,67 Kč
500136,26862 Kč68 134,31 Kč
Manufacturers Standard Package
Unit Price without VAT:248,62000 Kč
Unit Price with VAT:300,83020 Kč