
RP1080BFC | |
|---|---|
DigiKey Part Number | 164-RP1080BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1080BFC |
Description | BOX PC WHT 5.13"L X 3.01"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 5.130" L x 3.010" W (130.30mm x 76.45mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1080BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.130" L x 3.010" W (130.30mm x 76.45mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off, Clear Cover/Door | |
Thickness | 0.110" (2.79mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,27000 Kč | 393,27 Kč |
| 5 | 342,02800 Kč | 1 710,14 Kč |
| 10 | 323,78200 Kč | 3 237,82 Kč |
| 25 | 302,56000 Kč | 7 564,00 Kč |
| 50 | 288,44560 Kč | 14 422,28 Kč |
| 100 | 275,80380 Kč | 27 580,38 Kč |
| 250 | 261,08156 Kč | 65 270,39 Kč |
| 500 | 251,27020 Kč | 125 635,10 Kč |
| Unit Price without VAT: | 393,27000 Kč |
|---|---|
| Unit Price with VAT: | 475,85670 Kč |








