



RP1065C | |
|---|---|
DigiKey Part Number | HM5783-ND |
Manufacturer | |
Manufacturer Product Number | RP1065C |
Description | BOX ABS GRAY/CLR 3.37"L X 3.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 3.366" L x 3.168" W (85.50mm x 80.47mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1065C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.366" L x 3.168" W (85.50mm x 80.47mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 5 | 198,13800 Kč | 990,69 Kč |
| 10 | 184,00500 Kč | 1 840,05 Kč |
| 25 | 166,96760 Kč | 4 174,19 Kč |
| 50 | 155,21720 Kč | 7 760,86 Kč |
| 100 | 144,34660 Kč | 14 434,66 Kč |
| 250 | 131,20560 Kč | 32 801,40 Kč |
| 500 | 128,20538 Kč | 64 102,69 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |













