



RL6685-F | |
|---|---|
DigiKey Part Number | HM5732-ND |
Manufacturer | |
Manufacturer Product Number | RL6685-F |
Description | BOX ABS GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6685-F Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.124" (3.15mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 5.906" W (200.00mm x 150.00mm) | Shipping Info Shipped from DigiKey |
Height 3.937" (100.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 46.5in² (300cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 5 | 396,06400 Kč | 1 980,32 Kč |
| 10 | 368,03200 Kč | 3 680,32 Kč |
| 25 | 334,19560 Kč | 8 354,89 Kč |
| 50 | 310,82500 Kč | 15 541,25 Kč |
| 100 | 289,18240 Kč | 28 918,24 Kč |
| 250 | 281,67556 Kč | 70 418,89 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |









