



RL6225-F | |
|---|---|
DigiKey Part Number | HM5724-ND |
Manufacturer | |
Manufacturer Product Number | RL6225-F |
Description | BOX PLASTIC GRAY 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.921" L x 3.150" W (124.99mm x 80.01mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6225-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.150" W (124.99mm x 80.01mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.111" (2.82mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 5 | 116,47200 Kč | 582,36 Kč |
| 10 | 108,85700 Kč | 1 088,57 Kč |
| 25 | 99,55240 Kč | 2 488,81 Kč |
| 50 | 93,05280 Kč | 4 652,64 Kč |
| 100 | 86,97530 Kč | 8 697,53 Kč |
| 250 | 79,54384 Kč | 19 885,96 Kč |
| 500 | 76,72212 Kč | 38 361,06 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |










