Box ABS Gray Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL6105-F

DigiKey Part Number
HM5721-ND
Manufacturer
Manufacturer Product Number
RL6105-F
Description
BOX PLASTIC GRAY 3.15"L X 2.36"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RL6105-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 2.362" W (80.00mm x 60.00mm)
Height
1.181" (30.00mm)
Area (L x W)
7.44in² (48.0cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.105" (2.67mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
198,30000 Kč98,30 Kč
584,11600 Kč420,58 Kč
1078,60100 Kč786,01 Kč
2571,89840 Kč1 797,46 Kč
5067,20000 Kč3 360,00 Kč
10062,80900 Kč6 280,90 Kč
25057,44292 Kč14 360,73 Kč
50053,69056 Kč26 845,28 Kč
1 00053,15125 Kč53 151,25 Kč
Manufacturers Standard Package
Unit Price without VAT:98,30000 Kč
Unit Price with VAT:118,94300 Kč