
6652001 | |
|---|---|
DigiKey Part Number | 5088-6652001-ND |
Manufacturer | |
Manufacturer Product Number | 6652001 |
Description | MIRO 6,2-1OUTPUT-REL.24V-1U-FK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 120W | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, cCSAus, CE, cURus, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.412 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,43000 Kč | 794,43 Kč |
| 10 | 692,10300 Kč | 6 921,03 Kč |
| 25 | 655,39600 Kč | 16 384,90 Kč |
| 50 | 628,99500 Kč | 31 449,75 Kč |
| 100 | 603,71190 Kč | 60 371,19 Kč |
| 250 | 571,91756 Kč | 142 979,39 Kč |
| Unit Price without VAT: | 794,43000 Kč |
|---|---|
| Unit Price with VAT: | 961,26030 Kč |











