
RCHV1901031LG1 | |
|---|---|
DigiKey Part Number | RCHV1901031LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCHV1901031LG1 |
Description | RACK STEEL 31.5X21X12.5 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 12.500" H (800.10mm x 533.40mm x 317.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCHV1901031LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 30.250" L x 17.810" W x 10.560" H (768.35mm x 452.37mm x 268.22mm) | |
Dimensions - Overall | 31.500" L x 21.000" W x 12.500" H (800.10mm x 533.40mm x 317.50mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 64 lbs (29 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 802,98000 Kč | 11 802,98 Kč |
| Unit Price without VAT: | 11 802,98000 Kč |
|---|---|
| Unit Price with VAT: | 14 281,60580 Kč |







