Metal, Steel Door, Front or Rear 18.880" L x 10.380" W x 0.500" H (479.55mm x 263.65mm x 12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHD1910BK1

DigiKey Part Number
HM5655-ND
Manufacturer
Manufacturer Product Number
RCHD1910BK1
Description
DOOR 18.880X10.380X0.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 18.880" L x 10.380" W x 0.500" H (479.55mm x 263.65mm x 12.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCHD1910BK1 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
RCHS, RCHV Series
Packaging
Box
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
5 lbs (2.3 kg)
Size / Dimension
18.880" L x 10.380" W x 0.500" H (479.55mm x 263.65mm x 12.70mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 558,55000 Kč2 558,55 Kč
52 345,16000 Kč11 725,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 558,55000 Kč
Unit Price with VAT:3 095,84550 Kč
Alternate Color
DOOR 18.88X10.38X0.500" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 18.880X10.380X0.500" BLUE
In-Stock: 0
Unit Price:
DOOR 18.880X10.380X0.500" GRAY
In-Stock: 0
Unit Price: 2 434,88000 Kč