Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 12.500" H (800.10mm x 533.40mm x 317.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHV1901031BK1

DigiKey Part Number
HM5672-ND
Manufacturer
Manufacturer Product Number
RCHV1901031BK1
Description
RACK STEEL 31.5X21X12.5 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 12.500" H (800.10mm x 533.40mm x 317.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCHV1901031BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
6U
Dimensions - Panel
30.250" L x 17.810" W x 10.560" H (768.35mm x 452.37mm x 268.22mm)
Dimensions - Overall
31.500" L x 21.000" W x 12.500" H (800.10mm x 533.40mm x 317.50mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
64 lbs (29 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 731,66000 Kč10 731,66 Kč
59 810,26600 Kč49 051,33 Kč
Manufacturers Standard Package
Unit Price without VAT:10 731,66000 Kč
Unit Price with VAT:12 985,30860 Kč
Alternate Color
RACK STEEL 31.5X21X12.5 BEI/GRY
In-Stock: 0
Unit Price:
RACK STEEL 31.5X21X12.5 GRAY
In-Stock: 0
Unit Price: 11 802,98000 Kč