RCHD1914GF1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 10
Unit Price: 2 661,16000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 2 434,88000 Kč
Datasheet
Image for RCHD1914GF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHD1914GF1

DigiKey Part Number
RCHD1914GF1-ND
Manufacturer
Manufacturer Product Number
RCHD1914GF1
Description
DOOR 18.880X13.880X0.500" BLUE
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 18.880" L x 13.880" W x 0.500" H (479.55mm x 352.55mm x 12.70mm) Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Locks
Manufacturer
Hammond Manufacturing
Color
Blue
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
RCHS, RCHV Series
Part Status
Obsolete
Ventilation
Non-Vented
Type
Door, Front or Rear
Shipping Info
Shipped from DigiKey
Size / Dimension
18.880" L x 13.880" W x 0.500" H (479.55mm x 352.55mm x 12.70mm)
Weight
6 lbs (2.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCHD1914BK1Hammond Manufacturing10HM5656-ND2 661,16000 KčSimilar
RCHD1914LG1Hammond Manufacturing0RCHD1914LG1-ND2 434,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 18.880X13.880X0.500" BLACK
In-Stock: 10
Unit Price: 2 661,16000 Kč
DOOR 18.88X13.88X0.500" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 18.880X13.880X0.500" GRAY
In-Stock: 0
Unit Price: 2 434,88000 Kč