
RCHV1901417BK1 | |
|---|---|
DigiKey Part Number | HM5673-ND |
Manufacturer | |
Manufacturer Product Number | RCHV1901417BK1 |
Description | RACK STEEL 17.5X21X16 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCHV1901417BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | 16.250" L x 17.810" W x 14.060" H (412.75mm x 452.37mm x 357.12mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 44 lbs (20 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 359,09000 Kč | 8 359,09 Kč |
| 5 | 7 391,29600 Kč | 36 956,48 Kč |
| Unit Price without VAT: | 8 359,09000 Kč |
|---|---|
| Unit Price with VAT: | 10 114,49890 Kč |








