Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 16.000" H (800.10mm x 533.40mm x 406.40mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHS1901431LG1

DigiKey Part Number
RCHS1901431LG1-ND
Manufacturer
Manufacturer Product Number
RCHS1901431LG1
Description
RACK STEEL 31.5X21X16 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 16.000" H (800.10mm x 533.40mm x 406.40mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
RCHS1901431LG1 Models
Product Attributes
Filter Similar Products
Category
Door
Doorless
Manufacturer
Hammond Manufacturing
Features
Handles
Series
Mounting Rails
Two Pair
Packaging
Box
Ventilation
Non-Vented
Part Status
Active
Material
Metal, Steel
Type
Table Top Rack Cabinet
Color
Gray
Style
Enclosed, Bottom, Sides, Top
Shipping Info
Shipped from DigiKey
Number of Units
8U
Weight
68 lbs (30.8 kg)
Dimensions - Panel
30.250" L x 17.810" W x 14.060" H (768.35mm x 452.37mm x 357.12mm)
Base Product Number
Dimensions - Overall
31.500" L x 21.000" W x 16.000" H (800.10mm x 533.40mm x 406.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
111 401,70000 Kč11 401,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11 401,70000 Kč
Unit Price with VAT:13 796,05700 Kč
Alternate Color
RACK STEEL 31.5X21X16 BLACK
In-Stock: 1
Unit Price: 10 400,64000 Kč
RACK STEEL 31.5X21X16 BEIGE/GRAY
In-Stock: 0
Unit Price: