
PMB5057KIT1 | |
|---|---|
DigiKey Part Number | 164-PMB5057KIT1-ND |
Manufacturer | |
Manufacturer Product Number | PMB5057KIT1 |
Description | MOUNTING KIT 1554/1555 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit 1554, 1555, 1555-F, 1590Z, 1590ZGRP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | 1554, 1555, 1555-F, 1590Z, 1590ZGRP Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,13000 Kč | 617,13 Kč |
| 5 | 567,74400 Kč | 2 838,72 Kč |
| 10 | 547,83800 Kč | 5 478,38 Kč |
| 25 | 522,70760 Kč | 13 067,69 Kč |
| Unit Price without VAT: | 617,13000 Kč |
|---|---|
| Unit Price with VAT: | 746,72730 Kč |




