




CG-M12-1-BK | |
|---|---|
DigiKey Part Number | RPC3630-ND |
Manufacturer | |
Manufacturer Product Number | CG-M12-1-BK |
Description | CABLE GLAND 2-5MM M12 POLYAMIDE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-M12-1-BK Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Essentra Components | Panel Hole Size 0.480" (12.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Inner and Outer Sealing Gland, Sealing Nut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.197" (5.00mm) | Base Product Number |
Thread Size M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 34,32800 Kč | 343,28 Kč |
| 25 | 32,17600 Kč | 804,40 Kč |
| 50 | 30,63680 Kč | 1 531,84 Kč |
| 100 | 29,17060 Kč | 2 917,06 Kč |
| 300 | 26,99327 Kč | 8 097,98 Kč |
| 500 | 26,03726 Kč | 13 018,63 Kč |
| 1 000 | 24,79427 Kč | 24 794,27 Kč |
| 2 500 | 23,24270 Kč | 58 106,75 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |



