
PJU1084WF | |
|---|---|
DigiKey Part Number | PJU1084WF-ND |
Manufacturer | |
Manufacturer Product Number | PJU1084WF |
Description | BOX FIBERGLASS 10.5"L X 8.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU1084WF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.500" L x 8.720" W (266.70mm x 221.49mm) | |
Height | 5.010" (127.25mm) | |
Area (L x W) | 91.6in² (591cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 673,00000 Kč | 4 673,00 Kč |
| Unit Price without VAT: | 4 673,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 654,33000 Kč |





