Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU1084CCL

DigiKey Part Number
PJU1084CCL-ND
Manufacturer
Manufacturer Product Number
PJU1084CCL
Description
BOX PLASTIC 10.5"L X 8.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU1084CCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Box
Features
Mounting Flange, PCB Supports, Snap Latch
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
10.500" L x 8.720" W (266.70mm x 221.49mm)
Weight
6 lbs (2.7 kg)
Height
5.010" (127.25mm)
Base Product Number
Area (L x W)
91.6in² (591cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
14 124,59000 Kč4 124,59 Kč
Manufacturers Standard Package
Unit Price without VAT:4 124,59000 Kč
Unit Price with VAT:4 990,75390 Kč