Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU1084CC

DigiKey Part Number
PJU1084CC-ND
Manufacturer
Manufacturer Product Number
PJU1084CC
Description
BOX PLASTIC 10.5"L X 8.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU1084CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.500" L x 8.720" W (266.70mm x 221.49mm)
Height
5.010" (127.25mm)
Area (L x W)
91.6in² (591cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 998,93000 Kč2 998,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 998,93000 Kč
Unit Price with VAT:3 628,70530 Kč