
PJ16148RW | |
|---|---|
DigiKey Part Number | PJ16148RW-ND |
Manufacturer | |
Manufacturer Product Number | PJ16148RW |
Description | BOX FIBERGLASS 17.87"L X 15.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 17.870" L x 15.990" W (453.90mm x 406.15mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ16148RW Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 17.870" L x 15.990" W (453.90mm x 406.15mm) | Weight 12 lbs (5.4 kg) |
Height 10.000" (254.00mm) | Base Product Number |
Area (L x W) 286in² (1845cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 539,49000 Kč | 8 539,49 Kč |
| Unit Price without VAT: | 8 539,49000 Kč |
|---|---|
| Unit Price with VAT: | 10 332,78290 Kč |









