
PJSP1614 | |
|---|---|
DigiKey Part Number | PJSP1614-ND |
Manufacturer | |
Manufacturer Product Number | PJSP1614 |
Description | PANEL SWING 15.13X13.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 15.130" L x 13.000" W (384.30mm x 330.20mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSP1614 Models |
Category | Features Hinged |
Manufacturer Hammond Manufacturing | For Use With/Related Products PJ Series |
Series | Size / Dimension 15.130" L x 13.000" W (384.30mm x 330.20mm) |
Packaging Box | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 058,88000 Kč | 3 058,88 Kč |
| Unit Price without VAT: | 3 058,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 701,24480 Kč |



