Metal, Aluminum Panel, Front 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19014LG2

DigiKey Part Number
PBPA19014LG2-ND
Manufacturer
Manufacturer Product Number
PBPA19014LG2
Description
PANEL 19X13.970X0.125" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PBPA19014LG2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Aluminum
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel, Front
Base Product Number
Size / Dimension
19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 533,27000 Kč1 533,27 Kč
51 293,56000 Kč6 467,80 Kč
101 203,03800 Kč12 030,38 Kč
251 093,57600 Kč27 339,40 Kč
501 079,12920 Kč53 956,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 533,27000 Kč
Unit Price with VAT:1 855,25670 Kč
Alternate Color
PANEL 19X13.970X0.125" BLACK
In-Stock: 0
Unit Price:
PANEL 19X13.970X0.125" BEI/GRY
In-Stock: 0
Unit Price:
PANEL 19X13.970X0.125" GRAY
In-Stock: 1
Unit Price: 1 426,81000 Kč