MFR Recommended

PBPA19014BK2 | |
|---|---|
DigiKey Part Number | HM779-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19014BK2 |
Description | PANEL 19X13.970X0.125" BLACK |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19014BK2 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Base Product Number |
Size / Dimension 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBPA19014BK | Hammond Manufacturing | 64 | 164-PBPA19014BK-ND | 1 426,81000 Kč | MFR Recommended |





