Direct

PBPA19014CG2 | |
|---|---|
DigiKey Part Number | HM797-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19014CG2 |
Description | PANEL 19X13.970X0.125" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) Beige, Gray |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBPA19014LG2 | Hammond Manufacturing | 1 | PBPA19014LG2-ND | 1 533,27000 Kč | Direct |




