


N1A20167 | |
|---|---|
DigiKey Part Number | N1A20167-ND |
Manufacturer | |
Manufacturer Product Number | N1A20167 |
Description | BOX STEEL GRAY 20"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1A20167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 355,12000 Kč | 5 355,12 Kč |
| 5 | 4 527,12600 Kč | 22 635,63 Kč |
| 10 | 4 461,65500 Kč | 44 616,55 Kč |
| Unit Price without VAT: | 5 355,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 479,69520 Kč |



