Metal, Steel Panel, Inner 17.000" L x 14.500" W (431.80mm x 368.30mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2016

DigiKey Part Number
AP2016-ND
Manufacturer
Manufacturer Product Number
AP2016
Description
PANEL 17X14.500" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 17.000" L x 14.500" W (431.80mm x 368.30mm) White
Datasheet
 Datasheet
EDA/CAD Models
AP2016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
17.000" L x 14.500" W (431.80mm x 368.30mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
N1A Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 232
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,05000 Kč649,05 Kč
Manufacturers Standard Package
Unit Price without VAT:649,05000 Kč
Unit Price with VAT:785,35050 Kč