
AP2016PP | |
|---|---|
DigiKey Part Number | AP2016PP-ND |
Manufacturer | |
Manufacturer Product Number | AP2016PP |
Description | PANEL 17X14.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 17.000" L x 14.500" W (431.80mm x 368.30mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | AP2016PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 17.000" L x 14.500" W (431.80mm x 368.30mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,74000 Kč | 768,74 Kč |
| 5 | 647,74600 Kč | 3 238,73 Kč |
| 10 | 602,13900 Kč | 6 021,39 Kč |
| 25 | 547,03160 Kč | 13 675,79 Kč |
| 50 | 508,92440 Kč | 25 446,22 Kč |
| 100 | 492,39470 Kč | 49 239,47 Kč |
| Unit Price without VAT: | 768,74000 Kč |
|---|---|
| Unit Price with VAT: | 930,17540 Kč |



