
MB158055 | |
|---|---|
DigiKey Part Number | HM5522-ND |
Manufacturer | |
Manufacturer Product Number | MB158055 |
Description | BOX PLASTIC GRAY 5.91"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 5.906" L x 3.150" W (150.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.150" W (150.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 Kč | 667,95 Kč |
| 5 | 571,06200 Kč | 2 855,31 Kč |
| 10 | 533,74800 Kč | 5 337,48 Kč |
| 25 | 488,13640 Kč | 12 203,41 Kč |
| 50 | 457,72280 Kč | 22 886,14 Kč |
| Unit Price without VAT: | 667,95000 Kč |
|---|---|
| Unit Price with VAT: | 808,21950 Kč |










