Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 12V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T10A2_1509D3UP

DigiKey Part Number
3182-1T10A2_1509D3UPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1T10A2_1509D3UP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 12V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
12V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.31" W x 0.29" H (15.2mm x 8.0mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50065,95514 Kč32 977,57 Kč
Manufacturers Standard Package
Unit Price without VAT:65,95514 Kč
Unit Price with VAT:79,80572 Kč