
ESP2020 | |
|---|---|
DigiKey Part Number | ESP2020-ND |
Manufacturer | |
Manufacturer Product Number | ESP2020 |
Description | PANEL STEEL SWING 20X20" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 20.000" L x 20.000" W (508.00mm x 508.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP2020 Models |
Category | Features Hinged |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 971,98000 Kč | 3 971,98 Kč |
| 5 | 3 356,40400 Kč | 16 782,02 Kč |
| 10 | 3 179,32800 Kč | 31 793,28 Kč |
| Unit Price without VAT: | 3 971,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 806,09580 Kč |






