
EN4SD20208LG | |
|---|---|
DigiKey Part Number | EN4SD20208LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD20208LG |
Description | BOX STEEL GRAY 20"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD20208LG Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 28 lbs (12.7 kg) |
Area (L x W) 400in² (2581cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 785,15000 Kč | 7 785,15 Kč |
| 5 | 6 825,13000 Kč | 34 125,65 Kč |
| Unit Price without VAT: | 7 785,15000 Kč |
|---|---|
| Unit Price with VAT: | 9 420,03150 Kč |





