
EP2020 | |
|---|---|
DigiKey Part Number | EP2020-ND |
Manufacturer | |
Manufacturer Product Number | EP2020 |
Description | PANEL STEEL 18.2X18.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.200" L x 18.200" W (462.28mm x 462.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP2020 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 18.200" L x 18.200" W (462.28mm x 462.28mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,93000 Kč | 1 538,93 Kč |
| 5 | 1 298,33800 Kč | 6 491,69 Kč |
| 10 | 1 207,47100 Kč | 12 074,71 Kč |
| 25 | 1 097,61680 Kč | 27 440,42 Kč |
| 50 | 1 084,61940 Kč | 54 230,97 Kč |
| Unit Price without VAT: | 1 538,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,10530 Kč |






