
EN4SD202012WGY | |
|---|---|
DigiKey Part Number | EN4SD202012WGY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD202012WGY |
Description | BOX STEEL GRAY 20"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD202012WGY Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges, Window |
Container Type Box | Ratings |
Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 12.000" (304.80mm) | Weight 34 lbs (15.4 kg) |
Area (L x W) 400in² (2581cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 783,66000 Kč | 11 783,66 Kč |
| 5 | 10 906,61400 Kč | 54 533,07 Kč |
| Unit Price without VAT: | 11 783,66000 Kč |
|---|---|
| Unit Price with VAT: | 14 258,22860 Kč |





