
EPG2420 | |
|---|---|
DigiKey Part Number | EPG2420-ND |
Manufacturer | |
Manufacturer Product Number | EPG2420 |
Description | PANEL STEEL 22.2 X 18.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 18.200" W (563.88mm x 462.28mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG2420 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 22.200" L x 18.200" W (563.88mm x 462.28mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,28000 Kč | 1 908,28 Kč |
| 5 | 1 610,71200 Kč | 8 053,56 Kč |
| 10 | 1 498,19700 Kč | 14 981,97 Kč |
| 25 | 1 384,93880 Kč | 34 623,47 Kč |
| Unit Price without VAT: | 1 908,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,01880 Kč |





