
EN4SD242010LG | |
|---|---|
DigiKey Part Number | EN4SD242010LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD242010LG |
Description | BOX STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD242010LG Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 20.000" W (609.60mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 36 lbs (16.3 kg) |
Area (L x W) 480in² (3097cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 479,43000 Kč | 8 479,43 Kč |
| 5 | 7 518,90800 Kč | 37 594,54 Kč |
| Unit Price without VAT: | 8 479,43000 Kč |
|---|---|
| Unit Price with VAT: | 10 260,11030 Kč |





