Metal, Steel Panel, Inner 22.200" L x 18.200" W (563.88mm x 462.28mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG2024

DigiKey Part Number
EPG2024-ND
Manufacturer
Manufacturer Product Number
EPG2024
Description
PANEL STEEL 18.2 X 22.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 22.200" L x 18.200" W (563.88mm x 462.28mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
EPG2024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
Eclipse Series
Series
Size / Dimension
22.200" L x 18.200" W (563.88mm x 462.28mm)
Packaging
Bulk
Color
Unpainted
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 68
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 753,74000 Kč1 753,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 753,74000 Kč
Unit Price with VAT:2 122,02540 Kč