Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD24208WLG

DigiKey Part Number
EN4SD24208WLG-ND
Manufacturer
Manufacturer Product Number
EN4SD24208WLG
Description
BOX STEEL GRAY 24"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD24208WLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 20.000" W (609.60mm x 508.00mm)
Height
8.000" (203.20mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
32 lbs (14.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 114,03000 Kč11 114,03 Kč
510 207,25400 Kč51 036,27 Kč
Manufacturers Standard Package
Unit Price without VAT:11 114,03000 Kč
Unit Price with VAT:13 447,97630 Kč
Alternate Color
BOX STEEL GRAY 24"L X 20"W
In-Stock: 4
Unit Price: 12 280,68000 Kč