
EP3016 | |
|---|---|
DigiKey Part Number | EP3016-ND |
Manufacturer | |
Manufacturer Product Number | EP3016 |
Description | PANEL STEEL 28.2X14.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 28.200" L x 14.200" W (716.28mm x 360.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 28.200" L x 14.200" W (716.28mm x 360.68mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 984,31000 Kč | 1 984,31 Kč |
| 5 | 1 674,80000 Kč | 8 374,00 Kč |
| 10 | 1 557,86300 Kč | 15 578,63 Kč |
| 25 | 1 446,27520 Kč | 36 156,88 Kč |
| Unit Price without VAT: | 1 984,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 401,01510 Kč |




