
EN4SD30168LG | |
|---|---|
DigiKey Part Number | EN4SD30168LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD30168LG |
Description | BOX STEEL GRAY 30"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 16.000" W (762.00mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD30168LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 16.000" W (762.00mm x 406.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 40 lbs (18.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 693,80000 Kč | 8 693,80 Kč |
| 5 | 7 727,51600 Kč | 38 637,58 Kč |
| Unit Price without VAT: | 8 693,80000 Kč |
|---|---|
| Unit Price with VAT: | 10 519,49800 Kč |





