Panel, Side 5.500" W x 5.620" H (139.70mm x 142.75mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1481L44

DigiKey Part Number
HM3255-ND
Manufacturer
Manufacturer Product Number
1481L44
Description
PANEL 5.500X5.620" GRAY 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel, Side 5.500" W x 5.620" H (139.70mm x 142.75mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1481L44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, Side
Size / Dimension
5.500" W x 5.620" H (139.70mm x 142.75mm)
Features
-
Color
Gray
Material
-
For Use With/Related Products
Enclosures
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 242
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1796,03000 Kč796,03 Kč
5670,76000 Kč3 353,80 Kč
10623,51500 Kč6 235,15 Kč
25566,48400 Kč14 162,10 Kč
50527,03300 Kč26 351,65 Kč
100512,28400 Kč51 228,40 Kč
Manufacturers Standard Package
Unit Price without VAT:796,03000 Kč
Unit Price with VAT:963,19630 Kč