Metal, Steel Panel, Inner 28.200" L x 10.200" W (716.28mm x 259.08mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3012

DigiKey Part Number
EP3012-ND
Manufacturer
Manufacturer Product Number
EP3012
Description
PANEL STEEL 28.2X10.2" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 28.200" L x 10.200" W (716.28mm x 259.08mm) White
Datasheet
 Datasheet
EDA/CAD Models
EP3012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
Eclipse Series
Series
Size / Dimension
28.200" L x 10.200" W (716.28mm x 259.08mm)
Packaging
Box
Color
White
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 69
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
11 560,62000 Kč1 560,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 560,62000 Kč
Unit Price with VAT:1 888,35020 Kč