
EN4SD30128LG | |
|---|---|
DigiKey Part Number | EN4SD30128LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD30128LG |
Description | BOX STEEL GRAY 30"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 12.000" W (762.00mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD30128LG Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 30.000" L x 12.000" W (762.00mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 34 lbs (15.4 kg) |
Area (L x W) 360in² (2323cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 472,36000 Kč | 9 472,36 Kč |
| Unit Price without VAT: | 9 472,36000 Kč |
|---|---|
| Unit Price with VAT: | 11 461,55560 Kč |




