Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 12.000" W (762.00mm x 304.80mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD30128GY

DigiKey Part Number
EN4SD30128GY-ND
Manufacturer
Manufacturer Product Number
EN4SD30128GY
Description
BOX STEEL GRAY 30"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 12.000" W (762.00mm x 304.80mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD30128GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
30.000" L x 12.000" W (762.00mm x 304.80mm)
Shipping Info
Shipped from DigiKey
Height
8.000" (203.20mm)
Weight
34 lbs (15.4 kg)
Area (L x W)
360in² (2323cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 831,05000 Kč8 831,05 Kč
57 873,16000 Kč39 365,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8 831,05000 Kč
Unit Price with VAT:10 685,57050 Kč
Alternate Color
BOX STEEL GRAY 30"L X 12"W
In-Stock: 0
Unit Price: 9 472,36000 Kč