
EN4SD302412GY | |
|---|---|
DigiKey Part Number | EN4SD302412GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD302412GY |
Description | BOX STEEL GRAY 30"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD302412GY Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 30.000" L x 24.000" W (762.00mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 12.000" (304.80mm) | Weight 57 lbs (25.9 kg) |
Area (L x W) 720in² (4645cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 643,60000 Kč | 10 643,60 Kč |
| 5 | 9 727,92200 Kč | 48 639,61 Kč |
| Unit Price without VAT: | 10 643,60000 Kč |
|---|---|
| Unit Price with VAT: | 12 878,75600 Kč |






